F861KJ273J310L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49303
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.56376
Datasheet
0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861KJ273J310L

DigiKey Part Number
399-F861KJ273J310LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F861KJ273J310L
Description
.027UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861KJ273J310AKEMET0399-F861KJ273J310A-NDkr.1.62317Parametric Equivalent
F861KJ273J310CKEMET0399-F861KJ273J310C-NDkr.1.49303Parametric Equivalent
F861KJ273J310RKEMET0399-F861KJ273J310RTB-NDkr.1.56376Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.60957kr.1,931.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.60957
Unit Price with VAT:kr.2.01196