
BR-M12F4R9-1 | |
|---|---|
DigiKey Part Number | 2170-BR-M12F4R9-1-ND |
Manufacturer | |
Manufacturer Product Number | BR-M12F4R9-1 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Banner Engineering Corporation | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual Wires with Terminals |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.80000 | kr.126.80 |
| Unit Price without VAT: | kr.126.80000 |
|---|---|
| Unit Price with VAT: | kr.158.50000 |

