Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BS564K310L | |
|---|---|
DigiKey Part Number | 399-F861BS564K310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BS564K310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BS564K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BS564K310A | KEMET | 0 | 399-F861BS564K310A-ND | kr.3.67293 | Parametric Equivalent |
| F861BS564K310C | KEMET | 0 | 399-F861BS564K310C-ND | kr.3.45876 | Parametric Equivalent |
| F861BS564K310R | KEMET | 0 | 399-F861BS564K310RTB-ND | kr.3.82303 | Parametric Equivalent |
| F861BS564K310Z | KEMET | 0 | 399-F861BS564K310Z-ND | kr.3.66884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.3.92297 | kr.1,176.89 |
| Unit Price without VAT: | kr.3.92297 |
|---|---|
| Unit Price with VAT: | kr.4.90371 |





