Parametric Equivalent

T368C106J050AS | |
|---|---|
DigiKey Part Number | 399-T368C106J050AS-ND |
Manufacturer | |
Manufacturer Product Number | T368C106J050AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T368C106J050AS Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.250" W (10.16mm x 6.35mm) |
Capacitance | Height - Seated (Max) 0.520" (13.21mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 50 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T368C106J050AT | KEMET | 0 | 399-T368C106J050AT-ND | kr.33.42866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.42866 | kr.16,714.33 |
| Unit Price without VAT: | kr.33.42866 |
|---|---|
| Unit Price with VAT: | kr.41.78583 |


