0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861DB474M310L

DigiKey Part Number
399-F861DB474M310LTR-ND - Tape & Reel (TR)
399-F861DB474M310LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F861DB474M310L
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861DB474M310L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.90700kr.49.07
50kr.3.85480kr.192.74
100kr.3.52950kr.352.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.3.12880kr.938.64
600kr.2.93267kr.1,759.60
900kr.2.83454kr.2,551.09
1.500kr.2.72578kr.4,088.67
2.100kr.2.66220kr.5,590.62
3.000kr.2.60105kr.7,803.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500