F861BY824J310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.63438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.44900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.87596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.72179
Datasheet
Image for F861BY824J310Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BY824J310Z

DigiKey Part Number
399-F861BY824J310Z-ND
Manufacturer
Manufacturer Product Number
F861BY824J310Z
Description
.820UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BY824J310AKEMET0399-F861BY824J310A-NDkr.4.63438Parametric Equivalent
F861BY824J310CKEMET0399-F861BY824J310C-NDkr.4.44900Parametric Equivalent
F861BY824J310LKEMET0399-F861BY824J310LTR-NDkr.4.87596Parametric Equivalent
F861BY824J310RKEMET0399-F861BY824J310RTB-NDkr.4.72179Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
510kr.4.53496kr.2,312.83
Manufacturers Standard Package
Unit Price without VAT:kr.4.53496
Unit Price with VAT:kr.5.66870