Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BT184K310Z | |
|---|---|
DigiKey Part Number | 399-F861BT184K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BT184K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BT184K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT184K310A | KEMET | 0 | 399-F861BT184K310A-ND | kr.2.96106 | Parametric Equivalent |
| F861BT184K310C | KEMET | 0 | 399-F861BT184K310C-ND | kr.2.77432 | Parametric Equivalent |
| F861BT184K310L | KEMET | 0 | 399-F861BT184K310LTR-ND | kr.3.08817 | Parametric Equivalent |
| F861BT184K310R | KEMET | 0 | 399-F861BT184K310RTB-ND | kr.3.14171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 629 | kr.2.99955 | kr.1,886.72 |
| Unit Price without VAT: | kr.2.99955 |
|---|---|
| Unit Price with VAT: | kr.3.74944 |




