Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BT154M310R | |
|---|---|
DigiKey Part Number | 399-F861BT154M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BT154M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BT154M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT154M310A | KEMET | 0 | 399-F861BT154M310A-ND | kr.2.48247 | Parametric Equivalent |
| F861BT154M310C | KEMET | 0 | 399-F861BT154M310C-ND | kr.2.30719 | Parametric Equivalent |
| F861BT154M310L | KEMET | 0 | 399-F861BT154M310LTR-ND | kr.2.60363 | Parametric Equivalent |
| F861BT154M310Z | KEMET | 0 | 399-F861BT154M310Z-ND | kr.2.54256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | kr.2.51063 | kr.2,058.72 |
| Unit Price without VAT: | kr.2.51063 |
|---|---|
| Unit Price with VAT: | kr.3.13829 |




