Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BO474J310Z | |
|---|---|
DigiKey Part Number | 399-F861BO474J310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861BO474J310Z |
Description | .470UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BO474J310C | KEMET | 0 | 399-F861BO474J310C-ND | kr.3.07356 | Parametric Equivalent |
| F861BO474J310L | KEMET | 0 | 399-F861BO474J310LTR-ND | kr.3.69423 | Parametric Equivalent |
| F861BO474J310R | KEMET | 0 | 399-F861BO474J310RTB-ND | kr.3.56410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 748 | kr.3.41690 | kr.2,555.84 |
| Unit Price without VAT: | kr.3.41690 |
|---|---|
| Unit Price with VAT: | kr.4.27113 |


