
F861BK334M310L | |
|---|---|
DigiKey Part Number | 399-F861BK334M310LTR-ND - Tape & Reel (TR) 399-F861BK334M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BK334M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BK334M310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.44400 | kr.44.44 |
| 50 | kr.3.47440 | kr.173.72 |
| 100 | kr.3.17440 | kr.317.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.2.76134 | kr.966.47 |
| 700 | kr.2.58817 | kr.1,811.72 |
| 1.050 | kr.2.50147 | kr.2,626.54 |
| 1.750 | kr.2.40539 | kr.4,209.43 |
| 2.450 | kr.2.34924 | kr.5,755.64 |
| 3.500 | kr.2.29523 | kr.8,033.31 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

