Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BK274K310A | |
|---|---|
DigiKey Part Number | 399-F861BK274K310A-ND |
Manufacturer | |
Manufacturer Product Number | F861BK274K310A |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BK274K310A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BK274K310C | KEMET | 0 | 399-F861BK274K310C-ND | kr.2.19954 | Parametric Equivalent |
| F861BK274K310L | KEMET | 0 | 399-F861BK274K310LTR-ND | kr.2.42189 | Parametric Equivalent |
| F861BK274K310R | KEMET | 0 | 399-F861BK274K310RTB-ND | kr.2.47932 | Parametric Equivalent |
| F861BK274K310Z | KEMET | 0 | 399-F861BK274K310Z-ND | kr.2.36588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.34430 | kr.1,875.44 |
| Unit Price without VAT: | kr.2.34430 |
|---|---|
| Unit Price with VAT: | kr.2.93038 |





