F861BI274K310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.02014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.84514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.08749
Datasheet
0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BI274K310Z

DigiKey Part Number
399-F861BI274K310Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BI274K310Z
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BI274K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BI274K310AKEMET0399-F861BI274K310A-NDkr.3.02014Parametric Equivalent
F861BI274K310CKEMET0399-F861BI274K310C-NDkr.2.84514Parametric Equivalent
F861BI274K310LKEMET0399-F861BI274K310LTR-NDkr.3.17874Parametric Equivalent
F861BI274K310RKEMET0399-F861BI274K310RTB-NDkr.3.08749Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
935kr.2.98204kr.2,788.21
Manufacturers Standard Package
Unit Price without VAT:kr.2.98204
Unit Price with VAT:kr.3.72755