Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BG254K310Z | |
|---|---|
DigiKey Part Number | 399-F861BG254K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BG254K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BG254K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BG254K310A | KEMET | 0 | 399-F861BG254K310A-ND | kr.2.01593 | Parametric Equivalent |
| F861BG254K310C | KEMET | 0 | 399-F861BG254K310C-ND | kr.1.82552 | Parametric Equivalent |
| F861BG254K310L | KEMET | 0 | 399-F861BG254K310LTR-ND | kr.2.05277 | Parametric Equivalent |
| F861BG254K310R | KEMET | 0 | 399-F861BG254K310RTB-ND | kr.2.11326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 935 | kr.2.03348 | kr.1,901.30 |
| Unit Price without VAT: | kr.2.03348 |
|---|---|
| Unit Price with VAT: | kr.2.54185 |




