
F861BG224K310A | |
|---|---|
DigiKey Part Number | 399-17011-ND |
Manufacturer | |
Manufacturer Product Number | F861BG224K310A |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BG224K310A Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 224MKP275KB | CORNELL DUBILIER KNOWLES | 27.175 | 1572-1368-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.71500 | kr.37.15 |
| 50 | kr.2.87460 | kr.143.73 |
| 100 | kr.2.61590 | kr.261.59 |
| 500 | kr.2.17944 | kr.1,089.72 |
| 1.000 | kr.2.04440 | kr.2,044.40 |
| 3.000 | kr.1.87759 | kr.5,632.77 |
| 5.000 | kr.1.81592 | kr.9,079.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

