0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489A224M050ATE7K0

DigiKey Part Number
399-T489A224M050ATE7K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T489A224M050ATE7K0
Description
CAP TANT SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489A224M050ATE7K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
50 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.45107kr.2,902.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.45107
Unit Price with VAT:kr.1.81384