Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BC124K310L | |
|---|---|
DigiKey Part Number | 399-F861BC124K310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BC124K310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BC124K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BC124K310A | KEMET | 0 | 399-F861BC124K310A-ND | kr.1.61361 | Parametric Equivalent |
| F861BC124K310C | KEMET | 0 | 399-F861BC124K310C-ND | kr.1.55875 | Parametric Equivalent |
| F861BC124K310R | KEMET | 0 | 399-F861BC124K310RTB-ND | kr.1.70848 | Parametric Equivalent |
| F861BC124K310Z | KEMET | 0 | 399-F861BC124K310Z-ND | kr.1.63076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.65643 | kr.1,987.72 |
| Unit Price without VAT: | kr.1.65643 |
|---|---|
| Unit Price with VAT: | kr.2.07054 |





