T520U686M010ATE0557706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 30
Unit Price: kr.16.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.88334
68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520U686M010ATE0557706

DigiKey Part Number
399-T520U686M010ATE0557706-ND
Manufacturer
Manufacturer Product Number
T520U686M010ATE0557706
Description
68.0UF 10.0V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
68 µF
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
10 V
Manufacturer Size Code
U
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520U686M010ATE055KEMET30399-5140-1-NDkr.16.23000Parametric Equivalent
T520U686M010ATE0557333KEMET0399-T520U686M010ATE0557333TR-NDkr.6.88334Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
160kr.7.72056kr.1,235.29
Unit Price without VAT:kr.7.72056
Unit Price with VAT:kr.9.65070