F861BB683J310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67981
Datasheet
Image for F861BB683J310R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BB683J310R

DigiKey Part Number
399-F861BB683J310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BB683J310R
Description
.068UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BB683J310AKEMET0399-F861BB683J310A-NDkr.1.66649Parametric Equivalent
F861BB683J310CKEMET0399-F861BB683J310C-NDkr.1.51764Parametric Equivalent
F861BB683J310LKEMET0399-F861BB683J310LTR-NDkr.1.80529Parametric Equivalent
F861BB683J310ZKEMET0399-F861BB683J310Z-NDkr.1.67981Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.75238kr.1,752.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.75238
Unit Price with VAT:kr.2.19048