Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493B106J016AK6120 | |
|---|---|
DigiKey Part Number | 399-T493B106J016AK6120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493B106J016AK6120 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493B106J016AK6120 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493B106J016AB6120 | KEMET | 0 | 399-T493B106J016AB6120TR-ND | kr.66.39248 | Parametric Equivalent |
| T493B106J016AB6220 | KEMET | 0 | 399-T493B106J016AB6220TR-ND | kr.76.15608 | Parametric Equivalent |
| T493B106J016AB6320 | KEMET | 0 | 399-T493B106J016AB6320TR-ND | kr.85.91968 | Parametric Equivalent |
| T493B106J016AB6420 | KEMET | 0 | 399-T493B106J016AB6420TR-ND | kr.85.91968 | Parametric Equivalent |
| T493B106J016AC6120 | KEMET | 0 | 399-T493B106J016AC6120TR-ND | kr.66.39248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.66.39248 | kr.132,784.96 |
| Unit Price without VAT: | kr.66.39248 |
|---|---|
| Unit Price with VAT: | kr.82.99060 |















