Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMC-0302

DigiKey Part Number
2622-ESMC-0302-ND
Manufacturer
Manufacturer Product Number
ESMC-0302
Description
AC/DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
2.5 A
Mfr
Power (Watts)
Series
Applications
Medical
Packaging
Bulk
Voltage - Isolation
5.656 kV
Part Status
Active
Efficiency
83%
Type
Enclosed
Operating Temperature
0°C ~ 50°C (With Derating)
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
12V
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate kr.317.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.