
T356J107K010AT7301 | |
|---|---|
DigiKey Part Number | 399-T356J107K010AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356J107K010AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356J107K010AT7301 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T356J |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.41.82910 | kr.33,463.28 |
| Unit Price without VAT: | kr.41.82910 |
|---|---|
| Unit Price with VAT: | kr.52.28638 |

