F861AG563K310A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97709
Datasheet
F861 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AG563K310A

DigiKey Part Number
399-17020-ND
Manufacturer
Manufacturer Product Number
F861AG563K310A
Description
CAP FILM 0.056UF 10% 310VAC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861AG563K310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.44500kr.24.45
50kr.1.85080kr.92.54
100kr.1.66910kr.166.91
500kr.1.36230kr.681.15
2.200kr.1.17993kr.2,595.85
4.400kr.1.11743kr.4,916.69
6.600kr.1.08613kr.7,168.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250