F861AE183K310A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22341
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25665
Datasheet
0.018 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AE183K310A

DigiKey Part Number
399-F861AE183K310A-ND
Manufacturer
Manufacturer Product Number
F861AE183K310A
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861AE183K310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE183K310CKEMET0399-F861AE183K310C-NDkr.1.10643Parametric Equivalent
F861AE183K310LKEMET0399-F861AE183K310LTR-NDkr.1.22341Parametric Equivalent
F861AE183K310RKEMET0399-F861AE183K310RTB-NDkr.1.25665Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.200kr.1.14088kr.2,509.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.14088
Unit Price with VAT:kr.1.42610