F861AE153J310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19873
Datasheet
Image for F861AE153J310R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AE153J310R

DigiKey Part Number
399-F861AE153J310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861AE153J310R
Description
.015UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE153J310AKEMET0399-F861AE153J310A-NDkr.1.11673Parametric Equivalent
F861AE153J310CKEMET0399-F861AE153J310C-NDkr.1.07910Parametric Equivalent
F861AE153J310LKEMET0399-F861AE153J310LTR-NDkr.1.19873Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.23224kr.1,232.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.23224
Unit Price with VAT:kr.1.54030