4.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IR4470AA50J

DigiKey Part Number
399-R75IR4470AA50J-ND
Manufacturer
Manufacturer Product Number
R75IR4470AA50J
Description
CAP FILM 4.7UF 5% 250VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IR4470AA50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.988" (25.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.221
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.38.42000kr.38.42
10kr.28.09300kr.280.93
50kr.23.98800kr.1,199.40
480kr.20.61069kr.9,893.13
960kr.19.93673kr.19,139.26
1.440kr.19.59919kr.28,222.83
2.880kr.19.10363kr.55,018.45
Manufacturers Standard Package
Unit Price without VAT:kr.38.42000
Unit Price with VAT:kr.48.02500