
F462FY474K1K6Z | |
|---|---|
DigiKey Part Number | 399-F462FY474K1K6Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462FY474K1K6Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.27.87827 | kr.4,181.74 |
| Unit Price without VAT: | kr.27.87827 |
|---|---|
| Unit Price with VAT: | kr.34.84784 |

