Parametric Equivalent
Parametric Equivalent

F462DU224K1L2R | |
|---|---|
DigiKey Part Number | 399-F462DU224K1L2RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462DU224K1L2R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DU224K1L2L | KEMET | 0 | 399-F462DU224K1L2LTR-ND | kr.10.80460 | Parametric Equivalent |
| F462DU224K1L2Z | KEMET | 0 | 399-F462DU224K1L2Z-ND | kr.10.06117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.58210 | kr.2,116.42 |
| Unit Price without VAT: | kr.10.58210 |
|---|---|
| Unit Price with VAT: | kr.13.22763 |


