Parametric Equivalent
Parametric Equivalent

F462DU124J1K6L | |
|---|---|
DigiKey Part Number | 399-F462DU124J1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462DU124J1K6L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DU124J1K6R | KEMET | 0 | 399-F462DU124J1K6RTB-ND | kr.7.82450 | Parametric Equivalent |
| F462DU124J1K6Z | KEMET | 0 | 399-F462DU124J1K6Z-ND | kr.7.35587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.7.99260 | kr.1,198.89 |
| Unit Price without VAT: | kr.7.99260 |
|---|---|
| Unit Price with VAT: | kr.9.99075 |


