F462DI333K1K6Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.37872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.47116
Datasheet
0.033 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462DI333K1K6Z

DigiKey Part Number
399-F462DI333K1K6Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462DI333K1K6Z
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462DI333K1K6LKEMET0399-F462DI333K1K6LTR-NDkr.3.37872Parametric Equivalent
F462DI333K1K6RKEMET0399-F462DI333K1K6RTB-NDkr.3.47116Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
564kr.3.20372kr.1,806.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.20372
Unit Price with VAT:kr.4.00465