F462BS683K1L2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65062
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64989
Datasheet
0.068 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BS683K1L2R

DigiKey Part Number
399-F462BS683K1L2RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BS683K1L2R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BS683K1L2AKEMET0399-F462BS683K1L2A-NDkr.0.65062Parametric Equivalent
F462BS683K1L2CKEMET0399-F462BS683K1L2C-NDkr.0.61929Parametric Equivalent
F462BS683K1L2LKEMET0399-F462BS683K1L2LTR-NDkr.0.69037Parametric Equivalent
F462BS683K1L2ZKEMET0399-F462BS683K1L2Z-NDkr.0.64989Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
380kr.5.04484kr.1,917.04
Manufacturers Standard Package
Unit Price without VAT:kr.5.04484
Unit Price with VAT:kr.6.30605