F462BP683M1K0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.93500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.02534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.88867
Datasheet
Image for F462BP683M1K0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BP683M1K0C

DigiKey Part Number
399-F462BP683M1K0C-ND
Manufacturer
Manufacturer Product Number
F462BP683M1K0C
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BP683M1K0AKEMET0399-F462BP683M1K0A-NDkr.2.86158Parametric Equivalent
F462BP683M1K0LKEMET0399-F462BP683M1K0LTR-NDkr.2.93500Parametric Equivalent
F462BP683M1K0RKEMET0399-F462BP683M1K0RTB-NDkr.3.02534Parametric Equivalent
F462BP683M1K0ZKEMET0399-F462BP683M1K0Z-NDkr.2.88867Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.64657kr.2,646.57
Manufacturers Standard Package
Unit Price without VAT:kr.2.64657
Unit Price with VAT:kr.3.30821