Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BK183K1K6L | |
|---|---|
DigiKey Part Number | 399-F462BK183K1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BK183K1K6L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BK183K1K6A | KEMET | 0 | 399-F462BK183K1K6A-ND | kr.2.42101 | Parametric Equivalent |
| F462BK183K1K6C | KEMET | 0 | 399-F462BK183K1K6C-ND | kr.2.26782 | Parametric Equivalent |
| F462BK183K1K6R | KEMET | 0 | 399-F462BK183K1K6RTB-ND | kr.2.55934 | Parametric Equivalent |
| F462BK183K1K6Z | KEMET | 0 | 399-F462BK183K1K6Z-ND | kr.2.44191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.49714 | kr.1,748.00 |
| Unit Price without VAT: | kr.2.49714 |
|---|---|
| Unit Price with VAT: | kr.3.12143 |


