Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KG183K400R | |
|---|---|
DigiKey Part Number | 399-F461KG183K400RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KG183K400R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KG183K400A | KEMET | 0 | 399-F461KG183K400A-ND | kr.1.05958 | Parametric Equivalent |
| F461KG183K400C | KEMET | 0 | 399-F461KG183K400C-ND | kr.0.97509 | Parametric Equivalent |
| F461KG183K400L | KEMET | 0 | 399-F461KG183K400LTR-ND | kr.1.07357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.03454 | kr.2,172.53 |
| Unit Price without VAT: | kr.1.03454 |
|---|---|
| Unit Price with VAT: | kr.1.29318 |


