F462BC682K1K6Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68240
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52979
Datasheet
6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BC682K1K6Z

DigiKey Part Number
399-F462BC682K1K6Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BC682K1K6Z
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BC682K1K6AKEMET0399-F462BC682K1K6A-NDkr.1.58728Parametric Equivalent
F462BC682K1K6CKEMET0399-F462BC682K1K6C-NDkr.1.53390Parametric Equivalent
F462BC682K1K6LKEMET0399-F462BC682K1K6LTR-NDkr.1.63107Parametric Equivalent
F462BC682K1K6RKEMET0399-F462BC682K1K6RTB-NDkr.1.68240Parametric Equivalent
MKP1T016804B00KSSDWIMA01928-MKP1T016804B00KSSD-NDkr.1.52979Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.139kr.1.60526kr.1,828.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.60526
Unit Price with VAT:kr.2.00658