F462AK272K1K6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68034
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.97471
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.98895
Datasheet
2700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AK272K1K6L

DigiKey Part Number
399-F462AK272K1K6LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F462AK272K1K6L
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462AK272K1K6AKEMET0399-F462AK272K1K6A-NDkr.1.51856Parametric Equivalent
F462AK272K1K6CKEMET0399-F462AK272K1K6C-NDkr.1.52433Parametric Equivalent
F462AK272K1K6RKEMET0399-F462AK272K1K6RTB-NDkr.1.68034Parametric Equivalent
B32671L1272K000TDK0B32671L1272K000-NDkr.0.97471Parametric Equivalent
B32671L1272K289TDK0B32671L1272K289-NDkr.0.98895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.62621kr.1,951.45
Unit Price without VAT:kr.1.62621
Unit Price with VAT:kr.2.03276