
C2824C223KDGACTU | |
|---|---|
DigiKey Part Number | 399-C2824C223KDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2824C223KDGACTU |
Description | .022UF 1000V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2824 (7260 Metric) |
Tolerance ±10% | Size / Dimension 0.280" L x 0.240" W (7.10mm x 6.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.39.71990 | kr.11,915.97 |
| Unit Price without VAT: | kr.39.71990 |
|---|---|
| Unit Price with VAT: | kr.49.64988 |

