Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AG562K1L2L | |
|---|---|
DigiKey Part Number | 399-F462AG562K1L2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462AG562K1L2L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AG562K1L2A | KEMET | 0 | 399-F462AG562K1L2A-ND | kr.1.16500 | Parametric Equivalent |
| F462AG562K1L2C | KEMET | 0 | 399-F462AG562K1L2C-ND | kr.1.12687 | Parametric Equivalent |
| F462AG562K1L2R | KEMET | 0 | 399-F462AG562K1L2RTB-ND | kr.1.28201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.24805 | kr.1,872.08 |
| Unit Price without VAT: | kr.1.24805 |
|---|---|
| Unit Price with VAT: | kr.1.56006 |


