Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AG472K1K0R | |
|---|---|
DigiKey Part Number | 399-F462AG472K1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AG472K1K0R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AG472K1K0A | KEMET | 0 | 399-F462AG472K1K0A-ND | kr.1.07892 | Parametric Equivalent |
| F462AG472K1K0C | KEMET | 0 | 399-F462AG472K1K0C-ND | kr.1.04585 | Parametric Equivalent |
| F462AG472K1K0L | KEMET | 0 | 399-F462AG472K1K0LTR-ND | kr.1.15912 | Parametric Equivalent |
| F462AG472K1L2A | KEMET | 0 | 399-F462AG472K1L2A-ND | kr.1.12445 | Parametric Equivalent |
| F462AG472K1L2C | KEMET | 0 | 399-F462AG472K1L2C-ND | kr.1.08887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19452 | kr.1,194.52 |
| Unit Price without VAT: | kr.1.19452 |
|---|---|
| Unit Price with VAT: | kr.1.49315 |


