F462AG102M1K6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22616
Datasheet
Image for F462AG102M1K6L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AG102M1K6L

DigiKey Part Number
399-F462AG102M1K6LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F462AG102M1K6L
Description
1000PF 1600V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462AG102M1K6AKEMET0399-F462AG102M1K6A-NDkr.1.11189Parametric Equivalent
F462AG102M1K6CKEMET0399-F462AG102M1K6C-NDkr.1.07910Parametric Equivalent
F462AG102M1K6RKEMET0399-F462AG102M1K6RTB-NDkr.1.22616Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.19378kr.1,790.67
Unit Price without VAT:kr.1.19378
Unit Price with VAT:kr.1.49223