Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KM333M630R | |
|---|---|
DigiKey Part Number | 399-F461KM333M630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KM333M630R |
Description | .033UF 630V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.1.56654 | kr.2,114.83 |
| Unit Price without VAT: | kr.1.56654 |
|---|---|
| Unit Price with VAT: | kr.1.95818 |


