Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KM124K250A | |
|---|---|
DigiKey Part Number | 399-F461KM124K250A-ND |
Manufacturer | |
Manufacturer Product Number | F461KM124K250A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KM124K250C | KEMET | 0 | 399-F461KM124K250C-ND | kr.1.69430 | Parametric Equivalent |
| F461KM124K250L | KEMET | 0 | 399-F461KM124K250LTR-ND | kr.1.77590 | Parametric Equivalent |
| F461KM124K250R | KEMET | 0 | 399-F461KM124K250RTB-ND | kr.1.72176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.79834 | kr.1,438.67 |
| Unit Price without VAT: | kr.1.79834 |
|---|---|
| Unit Price with VAT: | kr.2.24793 |


