Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KJ223J630R | |
|---|---|
DigiKey Part Number | 399-F461KJ223J630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KJ223J630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KJ223J630A | KEMET | 0 | 399-F461KJ223J630A-ND | kr.1.38890 | Parametric Equivalent |
| F461KJ223J630C | KEMET | 0 | 399-F461KJ223J630C-ND | kr.1.26969 | Parametric Equivalent |
| F461KJ223J630L | KEMET | 0 | 399-F461KJ223J630LTR-ND | kr.1.37731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.1.33659 | kr.2,138.54 |
| Unit Price without VAT: | kr.1.33659 |
|---|---|
| Unit Price with VAT: | kr.1.67074 |


