Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KJ153K630L | |
|---|---|
DigiKey Part Number | 399-F461KJ153K630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KJ153K630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KJ153K630A | KEMET | 0 | 399-F461KJ153K630A-ND | kr.1.24955 | Parametric Equivalent |
| F461KJ153K630C | KEMET | 0 | 399-F461KJ153K630C-ND | kr.1.14031 | Parametric Equivalent |
| F461KJ153K630R | KEMET | 0 | 399-F461KJ153K630RTB-ND | kr.1.19965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.23984 | kr.1,487.81 |
| Unit Price without VAT: | kr.1.23984 |
|---|---|
| Unit Price with VAT: | kr.1.54980 |


