F461KG223J400A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08716
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.841
Unit Price: kr.3.80000
Datasheet
0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KG223J400A

DigiKey Part Number
399-F461KG223J400A-ND
Manufacturer
Manufacturer Product Number
F461KG223J400A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461KG223J400CKEMET0399-F461KG223J400C-NDkr.1.02721Parametric Equivalent
F461KG223J400LKEMET0399-F461KG223J400LTR-NDkr.1.12738Parametric Equivalent
F461KG223J400RKEMET0399-F461KG223J400RTB-NDkr.1.08716Parametric Equivalent
PHE426KK5220JR05KEMET1.841PHE426KK5220JR05-NDkr.3.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.11445kr.1,671.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.11445
Unit Price with VAT:kr.1.39306