Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF333K160C | |
|---|---|
DigiKey Part Number | 399-F461KF333K160C-ND |
Manufacturer | |
Manufacturer Product Number | F461KF333K160C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF333K160A | KEMET | 0 | 399-F461KF333K160A-ND | kr.1.05646 | Parametric Equivalent |
| F461KF333K160L | KEMET | 0 | 399-F461KF333K160LTR-ND | kr.1.05211 | Parametric Equivalent |
| F461KF333K160R | KEMET | 0 | 399-F461KF333K160RTB-ND | kr.1.01995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.02154 | kr.1,532.31 |
| Unit Price without VAT: | kr.1.02154 |
|---|---|
| Unit Price with VAT: | kr.1.27693 |


