Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF183J250L | |
|---|---|
DigiKey Part Number | 399-F461KF183J250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KF183J250L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF183J250A | KEMET | 0 | 399-F461KF183J250A-ND | kr.0.97175 | Parametric Equivalent |
| F461KF183J250C | KEMET | 0 | 399-F461KF183J250C-ND | kr.0.93394 | Parametric Equivalent |
| F461KF183J250R | KEMET | 0 | 399-F461KF183J250RTB-ND | kr.0.93872 | Parametric Equivalent |
| MKP385318040JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385318040JC02G0-ND | kr.2.22868 | Parametric Equivalent |
| MKP385318040JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385318040JC02W0-ND | kr.2.18876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.0.96760 | kr.2,031.96 |
| Unit Price without VAT: | kr.0.96760 |
|---|---|
| Unit Price with VAT: | kr.1.20950 |



