Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KE223M160R | |
|---|---|
DigiKey Part Number | 399-F461KE223M160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KE223M160R |
Description | .022UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KE223M160A | KEMET | 0 | 399-F461KE223M160A-ND | kr.0.96868 | Parametric Equivalent |
| F461KE223M160C | KEMET | 0 | 399-F461KE223M160C-ND | kr.0.94647 | Parametric Equivalent |
| F461KE223M160L | KEMET | 0 | 399-F461KE223M160LTR-ND | kr.0.98516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.95140 | kr.3,329.90 |
| Unit Price without VAT: | kr.0.95140 |
|---|---|
| Unit Price with VAT: | kr.1.18925 |

