Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461DY395J250R | |
|---|---|
DigiKey Part Number | 399-F461DY395J250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DY395J250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DY395J250L | KEMET | 0 | 399-F461DY395J250LTR-ND | kr.11.54250 | Parametric Equivalent |
| F461DY395J250Z | KEMET | 0 | 399-F461DY395J250Z-ND | kr.10.66452 | Parametric Equivalent |
| PHE426HD7390JR06L2 | KEMET | 0 | 399-PHE426HD7390JR06L2-ND | kr.12.41099 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | kr.11.23559 | kr.1,910.05 |
| Unit Price without VAT: | kr.11.23559 |
|---|---|
| Unit Price with VAT: | kr.14.04449 |



