Parametric Equivalent
Parametric Equivalent

F461DU475M160R | |
|---|---|
DigiKey Part Number | 399-F461DU475M160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DU475M160R |
Description | 4.70UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DU475M160L | KEMET | 0 | 399-F461DU475M160LTR-ND | kr.13.83047 | Parametric Equivalent |
| F461DU475M160Z | KEMET | 0 | 399-F461DU475M160Z-ND | kr.12.97353 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.55300 | kr.2,710.60 |
| Unit Price without VAT: | kr.13.55300 |
|---|---|
| Unit Price with VAT: | kr.16.94125 |

