
C2225C394K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C394K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C394K2RACTU |
Description | CAP CER 0.39UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.59609 | kr.8,596.09 |
| Unit Price without VAT: | kr.8.59609 |
|---|---|
| Unit Price with VAT: | kr.10.74511 |

